ROHM 2SD1383KT146B
| Manufacturer | |
| MPN | 2SD1383KT146B |
| LCSC Part # | C2941608 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | High-gain Amplifer Transistor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| DC Current Gain | 5000 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 32V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 5000 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Darlington connection for high DC current gain.
- Built-in 4kΩ resistor between base and emitter.
- Complements the 2SB852K.
Applications
AI Translation
- HIGH GAIN AMPLIFIER
In-Stock: 2,570
2,570 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1284 | $ 0.64 |
| 50+ | $ 0.1028 | $ 5.14 |
| 150+ | $ 0.09 | $ 13.50 |
| 500+ | $ 0.0805 | $ 40.25 |
| 3,000+ | $ 0.0603 | $ 180.90 |
| 6,000+ | $ 0.0565 | $ 339.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| DC Current Gain | 5000 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 32V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 5000 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 300mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Darlington connection for high DC current gain.
- Built-in 4kΩ resistor between base and emitter.
- Complements the 2SB852K.
Applications
AI Translation
- HIGH GAIN AMPLIFIER
C2941608 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
