LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL MS05W2F150MT5E product image
  • MS05W2F150MT5E thumbnail 1
  • MS05W2F150MT5E thumbnail 2
  • MS05W2F150MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL MS05W2F150MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
MS05W2F150MT5E
LCSC Part #
C2941110
Packaging
0805
Customer #
Key Attributes
RES 15mΩ ±1% 500mW 0805
Datasheetpdf iconUNI-ROYAL MS05W2F150MT5E
In-Stock: 6,680
6,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0244$ 4.88
600+$ 0.0206$ 12.36
5,000+$ 0.0183$ 91.50
10,000+$ 0.0163$ 163.00
20,000+$ 0.0152$ 304.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance15mΩ
Mounting TypeSMD
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece