LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL LR122WF800MT4E product image
  • LR122WF800MT4E thumbnail 1
  • LR122WF800MT4E thumbnail 2
  • LR122WF800MT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL LR122WF800MT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
LR122WF800MT4E
LCSC Part #
C2941073
Packaging
2512
Customer #
Key Attributes
RES 80mΩ ±1% 2W 2512
Datasheetpdf iconUNI-ROYAL LR122WF800MT4E
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0555$ 0.56
100+$ 0.0442$ 4.42
300+$ 0.0385$ 11.55
1,000+$ 0.0343$ 34.30
4,000+$ 0.0295$ 118.00
8,000+$ 0.0278$ 222.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Power(Watts)2W
Resistance80mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece