Rubycon 25PJV270MVB8X10.5
| Manufacturer | |
| MPN | 25PJV270MVB8X10.5 |
| LCSC Part # | C2940683 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 270uF ±20% 25V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Ripple Current | 1.92A@100kHz | |
| Pin Spacing | 3.1mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,018
1,018 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9325 | $ 0.93 |
| 10+ | $ 0.7552 | $ 7.55 |
| 30+ | $ 0.6681 | $ 20.04 |
| 100+ | $ 0.581 | $ 58.10 |
| 500+ | $ 0.5288 | $ 264.40 |
| 1,000+ | $ 0.5019 | $ 501.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Ripple Current | 1.92A@100kHz | |
| Pin Spacing | 3.1mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



