Rubycon 420MXK470MEFCSN30X35
| Manufacturer | |
| Mfr. Part # | 420MXK470MEFCSN30X35 |
| LCSC Part # | C2940681 |
| Package | Through Hole,D30xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 420V TH |
| Description | 10mm 470uF 420V ±20% 1.85A@120Hz Through Hole,D30xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D30xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.7652 $ 4.5270 | $ 4.53 |
10+ | $ 4.0845 $ 3.8803 | $ 38.80 |
30+ | $ 3.5282 $ 3.3518 | $ 100.55 |
100+ | $ 3.1195 $ 2.9636 | $ 296.36 |
500+ | $ 2.9305 $ 2.7840 | $ 1392.00 |
1,000+ | $ 2.8444 $ 2.7022 | $ 2702.20 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$