LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD4E001DBVR product image
  • TPD4E001DBVR thumbnail 1
  • TPD4E001DBVR thumbnail 2
  • TPD4E001DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD4E001DBVRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD4E001DBVR
LCSC Part #
C2940628
Packaging
SOT-23-6
Customer #
Key Attributes
5.5VWM 15VC SOT-23-6
Datasheetpdf iconTECH PUBLIC TPD4E001DBVR
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1341$ 0.67
50+$ 0.1103$ 5.52
150+$ 0.0985$ 14.78
500+$ 0.0896$ 44.80
3,000+$ 0.0649$ 194.70
6,000+$ 0.0613$ 367.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage15V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1A@8/20us;5A@8/20us
Voltage - Breakdown9V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 1pF(Max)
  • Ultralow leakage: nA level
  • Low operating voltage: 5.5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000 - 4 - 2(ESD) immunity test: Air discharge: ±20kV, Contact discharge: ±15kV
    • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • USB2.0 and USB3.0 Ports
  • USB OTG
  • Digital video interface (DVI)
  • Monitor and Flat Panel Displays
  • PCI Express and Serial SATA Ports
  • Gigabit Ethernet
  • IEEE1394 firewire ports
  • Consumer products (STB, DVD, DSC, DVC...)