TECH PUBLIC NTZD3154NT1G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NTZD3154NT1G |
| LCSC Part # | C2940619 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET 20V 800mA SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 800mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 312mW | |
| RDS(on) | 300mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FH1404G6 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Fast switching
- Green Device Available
- Suit for 1.5V Gate Drive Applications
Applications
AI Translation
- Notebook
- Load Switch
- Networking
- Hand-held Instruments
In-Stock: 8,225
8,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0899 | $ 0.45 |
| 50+ | $ 0.0792 | $ 3.96 |
| 150+ | $ 0.0739 | $ 11.09 |
| 500+ | $ 0.0699 | $ 34.95 |
| 2,500+ | $ 0.058 | $ 145.00 |
| 4,000+ | $ 0.0564 | $ 225.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 800mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 312mW | |
| RDS(on) | 300mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 75pF | |
| Gate Charge(Qg) | 2nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FH1404G6 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge, suitable for a wide range of applications.
Features
AI Translation
- Fast switching
- Green Device Available
- Suit for 1.5V Gate Drive Applications
Applications
AI Translation
- Notebook
- Load Switch
- Networking
- Hand-held Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



