TECH PUBLIC DMG1016V
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMG1016V |
| LCSC Part # | C2940617 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 0.75A SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 750mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD Protected
Applications
AI Translation
- Notebook
- LoadSwitch
- Networking
- Hand-held Instruments
In-Stock: 4,330
4,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1042 | $ 0.52 |
| 50+ | $ 0.0828 | $ 4.14 |
| 150+ | $ 0.0722 | $ 10.83 |
| 500+ | $ 0.0642 | $ 32.10 |
| 2,500+ | $ 0.0505 | $ 126.25 |
| 4,000+ | $ 0.0473 | $ 189.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 750mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD Protected
Applications
AI Translation
- Notebook
- LoadSwitch
- Networking
- Hand-held Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



