TECH PUBLIC DMP3099L
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMP3099L |
| LCSC Part # | C2940610 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.51W | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 6.8nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Trench Technology
- Excellent Rps(on) and Low Gate Charge
- Lead free product is acquired
Applications
AI Translation
- PWM Applications
- Load Switch
- Power Management
In-Stock: 17,950
17,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0588 | $ 0.59 |
| 100+ | $ 0.047 | $ 4.70 |
| 300+ | $ 0.041 | $ 12.30 |
| 3,000+ | $ 0.0326 | $ 97.80 |
| 6,000+ | $ 0.029 | $ 174.00 |
| 9,000+ | $ 0.0272 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.51W | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| RDS(on) | 85mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 6.8nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Trench Technology
- Excellent Rps(on) and Low Gate Charge
- Lead free product is acquired
Applications
AI Translation
- PWM Applications
- Load Switch
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



