ISSI IS43TR16512BL-125KBLI
| Manufacturer | |
| Mfr. Part # | IS43TR16512BL-125KBLI |
| LCSC Part # | C2940542 |
| Package | BGA-96 |
| Customer # | |
| Key Attributes | DDR3 SDRAM |
| Description | 8Gbit 1.283V~1.45V SDRAM DDR3L BGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | BGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 680 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.2476 | $ 19.25 |
10+ | $ 17.0248 | $ 170.25 |
30+ | $ 15.4583 | $ 463.75 |
100+ | $ 14.0928 | $ 1409.28 |
Standard Packaging 680/Full
Tray | ||