TOSHIBA TPH1R403NL,L1Q(M
| Manufacturer | |
| Mfr. Part # | TPH1R403NL,L1Q(M |
| LCSC Part # | C2940403 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A DFN-8(5x6) |
| Description | N-Channel 30V 150A 64W Surface Mount DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,688
1,688
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5875 | $ 0.59 |
10+ | $ 0.4663 | $ 4.66 |
30+ | $ 0.4064 | $ 12.19 |
100+ | $ 0.3466 | $ 34.66 |
500+ | $ 0.2773 | $ 138.65 |
1,000+ | $ 0.2584 | $ 258.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$