SAMSUNG K4B4G1646E-BYMA
| Manufacturer | |
| Mfr. Part # | K4B4G1646E-BYMA |
| LCSC Part # | C2940213 |
| Package | FBGA-96 |
| Customer # | |
| Key Attributes | DDR3L SDRAM |
| Description | 4Gbit 1.28V~1.575V 933MHz SDRAM DDR3L FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Package | FBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
739 
739
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2162 | $ 5.22 |
10+ | $ 4.4788 | $ 44.79 |
30+ | $ 4.0298 | $ 120.89 |
100+ | $ 3.4608 | $ 346.08 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$