LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WILLSEMI ESD5441N02-2/TR product image
  • ESD5441N02-2/TR thumbnail 1
  • ESD5441N02-2/TR thumbnail 2
  • ESD5441N02-2/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WILLSEMI ESD5441N02-2/TR

Manufacturer
WILLSEMIAsian Brands
MPN
ESD5441N02-2/TR
LCSC Part #
C2939832
Packaging
DFN1006-2L
Customer #
Key Attributes
TVS DIODE 2.2VWM 8VC DFN1006-2L
Datasheetpdf iconWILLSEMI ESD5441N02-2/TR
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0749$ 0.75
100+$ 0.064$ 6.40
300+$ 0.0586$ 17.58
1,000+$ 0.0545$ 54.50
5,000+$ 0.0512$ 256.00
10,000+$ 0.0496$ 496.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWILLSEMI
PackagingDFN1006-2L
Clamping Voltage8V
Peak Pulse Current (Ipp)9A@8/20us
Peak Pulse Power Dissipation (Ppp)72W@8/20us
Voltage - Breakdown2.8V
Number of Channels1
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)2.2V

Introduction

AI Translation

The ESD5441N02 is a uni-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components that may be subjected to ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. It is particularly well-suited for cellular phones, portable device, digital cameras, power supplies and many other portable applications because of its small package and low weight. The ESD5441N02 may be used to provide ESD protection up to ±30kV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 9A (8/20μs) according to IEC61000-4-5. The ESD5441N02 is available in DFN1006-2L package. Standard products are Pb-free and Halogen-free.

Features

AI Translation
  • Stand-off voltage: 2.2V Max.
  • Transient protection for each line according to IEC61000-4-2 (ESD): ±30kV (contact discharge) IEC61000-4-4 (EFT): 40A (5/50ns)
  • IEC61000-4-5 (surge): 9A (8/20μs)
  • Capacitance: CJ = 5pF Typ.
  • Solid-state silicon technology

Applications

AI Translation
  • Cell phone handsets and accessories
  • Personal Digital Assistants (PDAs)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Digital Cameras
  • Power supply protection Power management