LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-217-500E product image
  • ACPL-217-500E thumbnail 1
  • ACPL-217-500E thumbnail 2
  • ACPL-217-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-217-500ERoHS

Manufacturer
MPN
ACPL-217-500E
LCSC Part #
C2939626
Packaging
SOP-4-2.8mm
Customer #
Key Attributes
DC-Input, Half-Pitch Phototransistor Optocoupler
Datasheetpdf iconBroadcom ACPL-217-500E
In-Stock: 7,882
7,882 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3817$ 0.38
10+$ 0.2956$ 2.96
30+$ 0.2599$ 7.80
100+$ 0.2144$ 21.44
500+$ 0.1933$ 96.65
1,000+$ 0.182$ 182.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-4-2.8mm
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage9V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ACPL-217 is a DC-input, single-channel, half-pitch phototransistor optocoupler that contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50% at input current of 5 mA.

Features

AI Translation
  • Current transfer ratio (CTR): 50% (minimum) at l_F = 5 mA, V_CC = 5V
  • High input-output isolation voltage (V_ISO): 3750V_RMS
  • Non-saturated response time (t_r): 2 μs (typical) at V_CC = 10V, I_C = 2 mA, R_L = 100Ω
  • SO package
  • CMR: 10 kV/μs (typical)
  • Safety and regulatory approvals – cUL – IEC/EN/DIN EN 60747-5-2
  • Available options – CTR Ranks 0, A, B, C, and D

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances