HOOYA TC-1193-R-E
| Manufacturer | HOOYAAsian Brands |
| MPN | TC-1193-R-E |
| LCSC Part # | C2939618 |
| Packaging | Through Hole,6.8x6.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,6.8x6.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6.8mm | |
| Height | 6mm | |
| Voltage Rating | - | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 6.8mm | |
| Installation Method | Through Hole | |
| Actuator Style | - | |
| Termination Style | PC Pin | |
| With Lamp | Red | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | - | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3878$ 0.3685 | $ 0.37 |
| 10+ | $ 0.3048$ 0.2896 | $ 2.90 |
| 30+ | $ 0.2686$ 0.2552 | $ 7.66 |
| 200+ | $ 0.2143$ 0.2036 | $ 40.72 |
| 400+ | $ 0.1932$ 0.1836 | $ 73.44 |
| 1,000+ | $ 0.1811$ 0.1721 | $ 172.10 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,6.8x6.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6.8mm | |
| Height | 6mm | |
| Voltage Rating | - | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 6.8mm | |
| Installation Method | Through Hole | |
| Actuator Style | - | |
| Termination Style | PC Pin | |
| With Lamp | Red | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | - | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



