HOOYA USB-307HF-B-SU
| Manufacturer | HOOYAAsian Brands |
| MPN | USB-307HF-B-SU |
| LCSC Part # | C2939541 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 24P Clamping plate SMD USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOOYA | |
| Packaging | SMD | |
| Current Rating-Power | - | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Operating Temperature | - | |
| Mounting Type | Clamping plate | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOOYA | |
| Packaging | SMD | |
| Current Rating-Power | - | |
| Protocol Standard | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Operating Temperature | - | |
| Mounting Type | Clamping plate | |
| Gender | Female |
Report an ErrorShow similar products (0) >
In-Stock: 117
117 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4949$ 0.4702 | $ 0.47 |
| 10+ | $ 0.3908$ 0.3713 | $ 3.71 |
| 50+ | $ 0.3199$ 0.3040 | $ 15.20 |
| 100+ | $ 0.2641$ 0.2509 | $ 25.09 |
| 500+ | $ 0.2399$ 0.2280 | $ 114.00 |
| 1,000+ | $ 0.2248$ 0.2136 | $ 213.60 |
| 2,000+ | $ 0.2218$ 0.2108 | $ 421.60 |
| 4,000+ | $ 0.2203$ 0.2093 | $ 837.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOOYA | |
| Packaging | SMD | |
| Current Rating-Power | - | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Operating Temperature | - | |
| Mounting Type | Clamping plate | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOOYA | |
| Packaging | SMD | |
| Current Rating-Power | - | |
| Protocol Standard | - | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Operating Temperature | - | |
| Mounting Type | Clamping plate | |
| Gender | Female |
Report an ErrorShow similar products (0) >
C2939541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



