LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOOYA ZH1500-LT-16 product image
  • ZH1500-LT-16 thumbnail 1
  • ZH1500-LT-16 thumbnail 2
  • ZH1500-LT-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA ZH1500-LT-16

Manufacturer
HOOYAAsian Brands
MPN
ZH1500-LT-16
LCSC Part #
C2939470
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 16POS 1.5mm
DatasheetHOOYA ZH1500-LT-16
Custom CablesMOQ 1pc
In-Stock: 298
298 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1704$ 0.1619$ 0.16
10+$ 0.1339$ 0.1273$ 1.27
30+$ 0.1182$ 0.1123$ 3.37
100+$ 0.0987$ 0.0938$ 9.38
500+$ 0.09$ 0.0855$ 42.75
1,000+$ 0.0804$ 0.0764$ 76.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHOOYA
PackagingSMD,P=1.5mm
Pitch1.5mm
Connector TypeSurface Mount,Vertical
Reference SeriesZH
Contact PlatingTin
Contact MaterialBrass
Number of PINs16P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)27.02mm
Number of PINs Per Row16
Row Spacing-
Number of Rows1
Pin Structure1x16P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.