HOOYA TS-1195-E
| Manufacturer | HOOYAAsian Brands |
| MPN | TS-1195-E |
| LCSC Part # | C2939248 |
| Packaging | SMD,3.7x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,3.7x3.7mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 3.7mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| IP Rating | - | |
| Height | 0.35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,280
6,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0377$ 0.0359 | $ 0.72 |
| 200+ | $ 0.03$ 0.0285 | $ 5.70 |
| 600+ | $ 0.0262$ 0.0249 | $ 14.94 |
| 5,000+ | $ 0.0223$ 0.0212 | $ 106.00 |
| 10,000+ | $ 0.02$ 0.0190 | $ 190.00 |
| 20,000+ | $ 0.0188$ 0.0179 | $ 358.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,3.7x3.7mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 3.7mm | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| IP Rating | - | |
| Height | 0.35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



