HOOYA TS-1110U2-034C-L
| Manufacturer | HOOYAAsian Brands |
| MPN | TS-1110U2-034C-L |
| LCSC Part # | C2939216 |
| Packaging | SMD,6.6x6.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,6.6x6.6mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 6.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Blue | |
| Length | 6.6mm | |
| IP Rating | - | |
| Height | 3.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1123$ 0.1067 | $ 0.53 |
| 50+ | $ 0.0891$ 0.0847 | $ 4.24 |
| 150+ | $ 0.0775$ 0.0737 | $ 11.06 |
| 1,500+ | $ 0.0673$ 0.0640 | $ 96.00 |
| 3,000+ | $ 0.0604$ 0.0574 | $ 172.20 |
| 4,500+ | $ 0.0569$ 0.0541 | $ 243.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,6.6x6.6mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 6.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Blue | |
| Length | 6.6mm | |
| IP Rating | - | |
| Height | 3.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



