Broadcom HCPL-0500-500E
| Manufacturer | |
| MPN | HCPL-0500-500E |
| LCSC Part # | C2938991 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Single-Channel, High-Speed Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1.5us | |
| High Level Delay Time | 1.5us | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 7% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocoup-lers are available in 8-pin DIP, SO-8, and Widebody package configurations. The 6N135, HCPL-0500, and HCNW135 are for use in TTL/CMOS, TTL/LSTTL or wide-bandwidth analog applications. Current transfer ratio (CTR) for these devices is 7% minimum at lF = 16 mA. The 6N136, HCPL-2502, HCPL-0501, and HCNW136 are designed for high-speed TTL/TTL applications. A standard 16-mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6 kΩ pull-up resistor. CTR for these devices is 19% minimum at lF = 16 mA.
Features
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-pin DIP, SO-8, widebody packages
- Open collector output
- Safety approval UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- V1ORM = 567 V peak for SO-8 devices
- ΔV1ORM = 630 V peak for DIP 300 mil devices
- ΔV1ORM = 1414 V peak for DIP 400 mil (widebody) devices
- Dual channel version available (253X/053X/0534)
Applications
- High voltage insulation
- Video signal isolation
- Line receivers
- Feedback element in switched mode power supplies
- High speed logic ground isolation – TTL/TTL, TTL/CMOS, TTL/LSTTL
- Replaces pulse transformers
- Replaces slow phototransistor isolators
- Analog signal ground isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6689 | $ 1.67 |
| 10+ | $ 1.4214 | $ 14.21 |
| 30+ | $ 1.2863 | $ 38.59 |
| 100+ | $ 1.1332 | $ 113.32 |
| 500+ | $ 0.9069 | $ 453.45 |
| 1,500+ | $ 0.8776 | $ 1316.40 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Output Current | 8mA | |
| Data Rate | 1Mbit/s | |
| Low Level Delay Time | 1.5us | |
| High Level Delay Time | 1.5us | |
| Load Voltage | 15V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 7% | |
| Voltage - Supply | 4.5V~15V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 1kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocoup-lers are available in 8-pin DIP, SO-8, and Widebody package configurations. The 6N135, HCPL-0500, and HCNW135 are for use in TTL/CMOS, TTL/LSTTL or wide-bandwidth analog applications. Current transfer ratio (CTR) for these devices is 7% minimum at lF = 16 mA. The 6N136, HCPL-2502, HCPL-0501, and HCNW136 are designed for high-speed TTL/TTL applications. A standard 16-mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6 kΩ pull-up resistor. CTR for these devices is 19% minimum at lF = 16 mA.
Features
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-pin DIP, SO-8, widebody packages
- Open collector output
- Safety approval UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- V1ORM = 567 V peak for SO-8 devices
- ΔV1ORM = 630 V peak for DIP 300 mil devices
- ΔV1ORM = 1414 V peak for DIP 400 mil (widebody) devices
- Dual channel version available (253X/053X/0534)
Applications
- High voltage insulation
- Video signal isolation
- Line receivers
- Feedback element in switched mode power supplies
- High speed logic ground isolation – TTL/TTL, TTL/CMOS, TTL/LSTTL
- Replaces pulse transformers
- Replaces slow phototransistor isolators
- Analog signal ground isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



