LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. NJM2762RB2-TE2 product image
  • NJM2762RB2-TE2 thumbnail 1
  • NJM2762RB2-TE2 thumbnail 2
  • NJM2762RB2-TE2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nisshinbo Micro Devices Inc. NJM2762RB2-TE2RoHS

Manufacturer
MPN
NJM2762RB2-TE2
LCSC Part #
C29389235
Packaging
MSOP-10
Customer #
Key Attributes
2-Channel Audio Limiter
Datasheetpdf iconNisshinbo Micro Devices Inc. NJM2762RB2-TE2
In-Stock: 99
99 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.369$ 0.37
10+$ 0.3625$ 3.63
30+$ 0.3576$ 10.73
100+$ 0.3528$ 35.28
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerNisshinbo Micro Devices Inc.
PackagingMSOP-10
Type-
Operating Temperature-40℃~+85℃
FeaturesMulti-channel audio
Interface-
Voltage - Supply2.7V~13V

Introduction

AI Translation

NJM2762 is a 2-channel audio limiter IC that will consistently monitor the amplitude of the input audio signals and prevent them from exceeding a certain limit level. NJM2762 will sense both input channels separately and when either input signals exceeded the preset limit level, it will reduce the gain of both channels together, such that the output is always balanced and limited to the desired level. The amount of attenuation will depend on the channel that has the worst overshoot condtion. The limit level of NJM2762 can be adjustable by external resistor - making it is suitable for PC application and any audio products that required speaker protection at the back - end.

Features

AI Translation
  • Wide Operating Voltage 2.7V to 13.0V
  • Variable Limit Level by external resistor 180mVrms to 1Vrms
  • Low Output Noise -90dBV max.
  • Bipolar Technology
  • Package Outline MSOP10 (TVSP10) * SSOP14 *MEET JEDEC MO - 187 - DA / THIN TYPE

Applications

AI Translation
  • PC application
  • Any audio products that required speaker protection at the back - end