Coilcraft XAL6030-102MEC
| Manufacturer | |
| Mfr. Part # | XAL6030-102MEC |
| LCSC Part # | C2938919 |
| Package | SMD,6.5x6.3mm |
| Customer # | |
| Key Attributes | FIXED IND 1000nH SMD,6.3x6.5mm |
| Description | 13A 1uH 5.62mΩ 23A ±20% SMD,6.5x6.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,6.5x6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
973
973
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5405 | $ 1.54 |
10+ | $ 1.2773 | $ 12.77 |
30+ | $ 1.1322 | $ 33.97 |
100+ | $ 0.968 | $ 96.80 |
500+ | $ 0.8946 | $ 447.30 |
1,000+ | $ 0.8627 | $ 862.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$