LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
MAXIM DS28E16Q+T product image
Images for reference only

MAXIM DS28E16Q+TRoHS

Manufacturer
MPN
DS28E16Q+T
LCSC Part #
C2938823
Packaging
TDFN-6-EP(3x3)
Customer #
Key Attributes
TDFN-6-EP(3x3) Specialized ICs RoHS
Datasheetpdf iconMAXIM DS28E16Q+T
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9091$ 1.7564$ 1.76
10+$ 1.8652$ 1.7160$ 17.16
30+$ 1.8343$ 1.6876$ 50.63
100+$ 1.805$ 1.6606$ 166.06
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerMAXIM
PackagingTDFN-6-EP(3x3)
FeaturesUnique ID;Anti-cracking hardware protection;Secure key storage;Security counter

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DS28E16 secure authenticator combines FIPS202-compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. The device provides a core set of cryptographic tools derived from integrated blocks including a SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. The device communicates over the single-contact 1-Wire bus. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multidevice 1-Wire network.

Features

AI Translation
  • Robust Countermeasures Protect Against Security Attacks
  • All Stored Data Cryptographically Protected from Discovery
  • Efficient Secure Hash Algorithm Authenticates Peripherals
  • FIPS 202-Compliant SHA-3 Algorithm for Challenge/Response Authentication
  • FIPS 198-Compliant Keyed-Hash Message Authentication Code (HMAC)
  • 17-Bit One-Time Settable, Nonvolatile DecrementOnly Counter with Authenticated Read
  • Secure Storage for Secrets
  • 256 Bits of Secure EEPROM for User Data
  • Unique and Unalterable Factory Programmed 64-Bit Identification Number (ROM ID)
  • Advanced 1-Wire Protocol Minimizes Interface to Single Contact
  • Full-Time Overdrive Communication Speed
  • Internal Parasite Power Capacitor
  • Operating Range: 1.71V–3.63V, -40℃ to +85℃
  • WLP, TDFN-EP, and SFN Packages
  • ±8kV HBM ESD Protection (typ)
  • 3.5μA (typ) Input Load Current

Applications

AI Translation
  • Medical Tools/Accessories Authentication and Calibration
  • Accessory and Peripheral Secure Authentication
  • Battery Authentication and Charge Cycle Tracking