UMW DS18B20A20(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | DS18B20A20(UMW) |
| LCSC Part # | C2938790 |
| Packaging | - |
| Customer # | |
| Key Attributes | DS18B20 Digital Temperature Probe |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Packaging | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.4℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 750ms | |
| Temperature Resolution | 12bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0118 | $ 3.01 |
| 10+ | $ 2.4246 | $ 24.25 |
| 30+ | $ 2.1455 | $ 64.37 |
| 100+ | $ 1.86 | $ 186.00 |
| 500+ | $ 1.7309 | $ 865.45 |
| 1,000+ | $ 1.6745 | $ 1674.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
