LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-1.27FH-2X10P-H4.3-SMT product image
  • KH-1.27FH-2X10P-H4.3-SMT thumbnail 1
  • KH-1.27FH-2X10P-H4.3-SMT thumbnail 2
  • KH-1.27FH-2X10P-H4.3-SMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-1.27FH-2X10P-H4.3-SMTRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-1.27FH-2X10P-H4.3-SMT
LCSC Part #
C2938399
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 20POS 1.27mm DUAL ROW SMD
Datasheetpdf iconkinghelm KH-1.27FH-2X10P-H4.3-SMT
Custom CablesMOQ 1pc
In-Stock: 2,575
2,575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2565$ 1.28
50+$ 0.1963$ 9.82
150+$ 0.1732$ 25.98
500+$ 0.1445$ 72.25
2,500+$ 0.1316$ 329.00
5,000+$ 0.124$ 620.00
10,000+$ 0.1224$ 1224.00
20,000+$ 0.1213$ 2426.00
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerkinghelm
PackagingSMD,P=1.27mm
Voltage Rating-
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Number of Positions20P
Current Rating1A
Insulation Height4.3mm
Holes Structure2x10P
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Row Spacing1.27mm
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.