LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
kinghelm KH-1.27FH-1X2P-H4.3 product image
  • KH-1.27FH-1X2P-H4.3 thumbnail 1
  • KH-1.27FH-1X2P-H4.3 thumbnail 2
  • KH-1.27FH-1X2P-H4.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-1.27FH-1X2P-H4.3RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-1.27FH-1X2P-H4.3
LCSC Part #
C2938380
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 2POS 1.27mm SINGLE ROW TH
Datasheetpdf iconkinghelm KH-1.27FH-1X2P-H4.3
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1284$ 0.0386$ 0.19
50+$ 0.1031$ 0.0310$ 1.55
150+$ 0.0905$ 0.0272$ 4.08
500+$ 0.0734$ 0.0221$ 11.05
2,500+$ 0.0658$ 0.0198$ 49.50
5,000+$ 0.062$ 0.0186$ 93.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerkinghelm
PackagingThrough Hole,P=1.27mm
Voltage Rating-
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Number of Positions2P
Current Rating1A
Insulation Height4.3mm
Holes Structure1x2P
Pitch1.27mm
Holes DirectionTop
Number of Rows1
Row Spacing-
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.