ZHIHAO FJ2352BH
| Manufacturer | ZHIHAOAsian Brands |
| MPN | FJ2352BH |
| LCSC Part # | C2938366 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DISPLAY 0.25" TRPL RED TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4mm | |
| Digit/Alpha Size(inch) | 0.25 | |
| Width | 8mm | |
| Length | 15.38mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 25mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,489
4,489 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.532 | $ 0.53 |
| 10+ | $ 0.4213 | $ 4.21 |
| 30+ | $ 0.3725 | $ 11.18 |
| 100+ | $ 0.314 | $ 31.40 |
| 600+ | $ 0.2863 | $ 171.78 |
| 1,200+ | $ 0.2701 | $ 324.12 |
Standard Packaging600/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ZHIHAO | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Display Type | 7 Segment | |
| Number of Characters | 3 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 4mm | |
| Digit/Alpha Size(inch) | 0.25 | |
| Width | 8mm | |
| Length | 15.38mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 25mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



