DIODES PAM8014AZR
| Manufacturer | |
| MPN | PAM8014AZR |
| LCSC Part # | C2938317 |
| Packaging | U-WLB1313-9 |
| Customer # | |
| Key Attributes | 3.2W Mono Filter-less Class-D Amplifier with High PSRR and Differential Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | U-WLB1313-9 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.17% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Filterless architecture;Enable/shutdown function | |
| Voltage - Supply | 2.5V~5.5V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 93% | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 3.2Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -75dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PAM8014 is a 3.2W mono filter-less class-D amplifier with high PSRR and differential input that eliminate noise and RF rectification. Features like greater than 90% efficiency and small PCB area make the PAM8014 Class-D amplifier ideal for portable applications. The output uses a filter-less architecture, minimizing the number of external components and PCB area whilst providing a high performance, simple, and lower cost system. The PAM8014 features short circuit protection and thermal shutdown. The PAM8014 is available in the U-WLB1313-9 package.
Features
- Ultra Low EMI, -20dB Better Than FCC Class-B @ 300MHz
- High Efficiency up to 93% @2W with a 8Ω Speaker
- Shutdown Current <1μA
- 3.2W@10% THD Output with a 4Ω Load at 5V Supply
- Demanding Few External Components
- Superior Low Noise without Input
- Supply Voltage from 2.5V to 5.5V
- Short Circuit Protection
- Thermal Shutdown
- Available in Space Saving U-WLB1313-9 Package
- Totally Lead-Free&Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Cellular Phones/Smart Phones
- MP4/MP3
- VOIP
- Digital Photo Frames
- Electronic Dictionaries
- Portable Game Machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2834 | $ 0.28 |
| 10+ | $ 0.2443 | $ 2.44 |
| 30+ | $ 0.2281 | $ 6.84 |
| 100+ | $ 0.2085 | $ 20.85 |
| 500+ | $ 0.1987 | $ 99.35 |
| 1,000+ | $ 0.1939 | $ 193.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | U-WLB1313-9 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.17% | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Filterless architecture;Enable/shutdown function | |
| Voltage - Supply | 2.5V~5.5V | |
| Speaker Channels | 1-Channel | |
| Efficiency | 93% | |
| Operating Temperature | -25℃~+85℃ | |
| Output Power | 3.2Wx1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -75dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PAM8014 is a 3.2W mono filter-less class-D amplifier with high PSRR and differential input that eliminate noise and RF rectification. Features like greater than 90% efficiency and small PCB area make the PAM8014 Class-D amplifier ideal for portable applications. The output uses a filter-less architecture, minimizing the number of external components and PCB area whilst providing a high performance, simple, and lower cost system. The PAM8014 features short circuit protection and thermal shutdown. The PAM8014 is available in the U-WLB1313-9 package.
Features
- Ultra Low EMI, -20dB Better Than FCC Class-B @ 300MHz
- High Efficiency up to 93% @2W with a 8Ω Speaker
- Shutdown Current <1μA
- 3.2W@10% THD Output with a 4Ω Load at 5V Supply
- Demanding Few External Components
- Superior Low Noise without Input
- Supply Voltage from 2.5V to 5.5V
- Short Circuit Protection
- Thermal Shutdown
- Available in Space Saving U-WLB1313-9 Package
- Totally Lead-Free&Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Cellular Phones/Smart Phones
- MP4/MP3
- VOIP
- Digital Photo Frames
- Electronic Dictionaries
- Portable Game Machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



