LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-354T-B product image
  • LTV-354T-B thumbnail 1
  • LTV-354T-B thumbnail 2
  • LTV-354T-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-354T-BRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-354T-B
LCSC Part #
C293818
Packaging
SOP-4-2.54
Customer #
Key Attributes
OPTOISOLATOR 3.75kV SOP-4-2.54
Datasheetpdf iconLITEON LTV-354T-B
In-Stock: 8,450
8,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1188$ 0.59
50+$ 0.0943$ 4.72
150+$ 0.082$ 12.30
500+$ 0.0728$ 36.40
3,000+$ 0.0655$ 196.50
6,000+$ 0.0618$ 370.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSOP-4-2.54
Fall time3us
Rise time4us
Output Current50mA
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage35V
Current transfer ratio20%;400%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)150mW
Operating Temperature-30℃~+110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current Transfer Ratio (CTR: min. 20% at IF = ±1mA, VCE = 5V)
  • Input-output isolation voltage LTV-354T (Viso = 3750Vrms)
  • Mini-flat package, 2.0mm thickness: LTV-354T
  • UL, CUL, CSA, FIMKO, NEMKO, DEMKO, SEMKO certified
  • RoHS compliant

Applications

AI Translation
  • Hybrid substrates requiring high-density mounting
  • Programmable controllers
  • System equipment, measuring instruments