TyoHM KNP 3W 100R J T/B
| Manufacturer | TyoHMAsian Brands |
| MPN | KNP 3W 100R J T/B |
| LCSC Part # | C2937361 |
| Packaging | Through Hole,D5.5xL13mm |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 3W Through Hole,D5.5xL13mm |
| Datasheet | TyoHM KNP 3W 100R J T/B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D5.5xL13mm | |
| Resistance | 100Ω | |
| Power(Watts) | 3W | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D5.5xL13mm | |
| Resistance | 100Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0823 | $ 0.41 |
| 50+ | $ 0.0659 | $ 3.30 |
| 150+ | $ 0.0578 | $ 8.67 |
| 1,000+ | $ 0.0496 | $ 49.60 |
| 2,000+ | $ 0.0447 | $ 89.40 |
| 5,000+ | $ 0.0422 | $ 211.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D5.5xL13mm | |
| Resistance | 100Ω | |
| Power(Watts) | 3W | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D5.5xL13mm | |
| Resistance | 100Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
C2937361 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



