LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM CSR 5W 10mR J B1 product image
  • CSR 5W 10mR J B1 thumbnail 1
  • CSR 5W 10mR J B1 thumbnail 2
  • CSR 5W 10mR J B1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM CSR 5W 10mR J B1RoHS

Manufacturer
TyoHMAsian Brands
MPN
CSR 5W 10mR J B1
LCSC Part #
C2937355
Packaging
-
Customer #
Key Attributes
RES 10mΩ ±5% 5W
Datasheetpdf iconTyoHM CSR 5W 10mR J B1
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0565$ 1.06
10+$ 0.8556$ 8.56
30+$ 0.7551$ 22.65
100+$ 0.6563$ 65.63
500+$ 0.5963$ 298.15
1,000+$ 0.5655$ 565.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTyoHM
Packaging-
Resistance10mΩ
Power(Watts)5W
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%