TyoHM SMW 2W 2R7 J
| Manufacturer | TyoHMAsian Brands |
| MPN | SMW 2W 2R7 J |
| LCSC Part # | C2937336 |
| Packaging | SMD,6.7x4mm |
| Customer # | |
| Key Attributes | RES 2.7Ω ±5% 2W SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | SMD,6.7x4mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1627 | $ 0.81 |
| 50+ | $ 0.1286 | $ 6.43 |
| 150+ | $ 0.114 | $ 17.10 |
| 500+ | $ 0.0958 | $ 47.90 |
| 2,000+ | $ 0.0877 | $ 175.40 |
| 4,000+ | $ 0.0828 | $ 331.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | SMD,6.7x4mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 2W | |
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



