TyoHM SMF 3W 1K J
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | SMF 3W 1K J |
| LCSC Part # | C2937329 |
| Package | SMD |
| Customer # | |
| Key Attributes | RES 1kΩ ±5% 3W SMD |
| Description | 3W 1kΩ ±100ppm/℃ ±5% SMD Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | TyoHM | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
425
425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2834 | $ 1.42 |
50+ | $ 0.2264 | $ 11.32 |
150+ | $ 0.202 | $ 30.30 |
1,000+ | $ 0.1715 | $ 171.50 |
2,000+ | $ 0.1579 | $ 315.80 |
5,000+ | $ 0.1498 | $ 749.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$