LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDZ18B,115 product image
  • PDZ18B,115 thumbnail 1
  • PDZ18B,115 thumbnail 2
  • PDZ18B,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PDZ18B,115RoHS

Manufacturer
MPN
PDZ18B,115
LCSC Part #
C2937144
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 400mW SOD-323
Datasheetpdf iconNexperia PDZ18B,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0677$ 0.68
100+$ 0.0581$ 5.81
300+$ 0.0533$ 15.99
3,000+$ 0.0497$ 149.10
6,000+$ 0.0468$ 280.80
9,000+$ 0.0453$ 407.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)50nA@13V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.56V~18.35V
Zener Voltage(Nom)18V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Low-power general purpose voltage regulator diodes in a very small SOD323 (SC-76) Surface Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: P (tot) ≤ 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 V to 36 V (E24 range)
  • Tolerance approximately ±2%
  • PDZ5.1B - 10B: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee

Applications

AI Translation
  • General voltage regulation