DIODES BZT52C5V6-13-F
| Manufacturer | |
| MPN | BZT52C5V6-13-F |
| LCSC Part # | C2937139 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 370mW SOD-123 |
| Datasheet | DIODES BZT52C5V6-13-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 370mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 370mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- 500mW Power Dissipation
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0422 | $ 0.84 |
| 200+ | $ 0.0344 | $ 6.88 |
| 600+ | $ 0.03 | $ 18.00 |
| 2,000+ | $ 0.0274 | $ 54.80 |
| 10,000+ | $ 0.0251 | $ 251.00 |
| 20,000+ | $ 0.0239 | $ 478.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 370mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 370mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Planar Die Construction
- 500mW Power Dissipation
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC- Q101 Standards for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52C5V6-7-F | DIODES | SOD-123 | 54,250 | $ 0.066 | ||
| BZT52C5V6Q-7-F | DIODES | SOD-123 | 2,080 | $ 0.0513 | ||
| BZT52HC5V6WFQ-7 | DIODES | SOD-123F | 5 | $0.0095 $0.0861 | ||
| BZT52C5V6 | Guangdong Hottech | SOD-123 | 300 | $0.0170 $0.0178 | ||
| BZT52C5V6 | GOODWORK | SOD-123 | 79,450 | $0.0136 $0.016 | ||
| BZT52C5V6 | FOSAN | SOD-123 | 6,200 | $0.0111 $0.0116 | ||
| MM1Z5V6 | DOWO | SOD-123 | 3,400 | $ 0.0156 | ||
| MMSZ5V6CW | YANGJIE | SOD-123G | 2,820 | $ 0.0213 | ||
| BZT52C5V6-TP | MCC | SOD-123 | 2,300 | $ 0.033 | ||
| BZT52C5V6 | Slkor | SOD-123 | 2,100 | $ 0.0134 | ||
| BZT52C5V6 | BLUE ROCKET | SOD-123 | 400 | $ 0.0201 | ||
| BZT52HC5V6WF-7 | DIODES | SOD-123F | 40 | $ 0.0495 | ||
| BZT52C5V6 | Changzhou Starsea Elec | SOD-123 | 7 | $ 0.0211 | ||
| BZT52C5V6 | R+O | SOD-123 | 3,000,750 | $ 0.0172 | ||
| BZT52C5V6 | baocheng | SOD-123 | 8,000 | $0.0117 $0.0123 | ||
| BZT52C5V6-G RHG | Taiwan Semiconductor | SOD-123 | 0 | $ 0.0447 | ||
| BZT52C5V6HE3-TP | MCC | SOD-123 | 0 | $ 0.0272 | ||
| BRBZT52C5V6Q | BLUE ROCKET | SOD-123 | 0 | $ 0.0252 | ||
| BZT52C5V6 | High Diode | SOD-123 | 0 | $ 0.0203 | ||
| BZT52C5V6 | YANGJIE | SOD-123 | 0 | $ 0.0277 |



