TECH PUBLIC TPTLV75533PDBVR
| 제조업체 | TECH PUBLICAsian Brands |
| 제조사 품번 | TPTLV75533PDBVR |
| LCSC 번호 | C2937042 |
| 포장 | SOT-23-5 |
| 고객 번호 | |
| 주요 제원 | 500mA, 5uA, High PSRR Voltage Regulators |
| 데이터시트 | |
| 대체 부품 | 13 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
개요
A group of low -dropout (LDO) voltage regulators offering the benefits of wide input voltage range from 1.2V to 5.5V, low dropout voltage, low power consumption, and miniaturized packaging. Quiescent current of only 5μA makes these devices ideal for powering the battery-powered, always-on systems that require very little idle-state power dissipation to a longer service life. There is an option of shutdown mode by selecting the parts with the EN pin and pulling it low. The shutdown current in this mode goes down to only 10nA (typical). These linear regulators are stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 500mA).
주요 특징
- 5μA Ground Current at no Load
- ±2% Output Accuracy
- 500mA Output Current
- 10nA Disable Current (by option)
- Wide Operating Input Voltage Range: 1.2V to 5.5V
- Dropout Voltage: 0.32V at 600mA/Vout 3.3V
- Support Fixed Output Voltage 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable with Ceramic or Tantalum Capacitor
- Current Limit Protection
- Over Temperature Protection
- SOT23 - 5 Packages
응용 분야
- Portable, Battery Powered Equipment
- Low Power Microcontrollers
- Laptop, Palmtops and PDAs
- Wireless Communication Equipment
- Audio/Video Equipment
- Car Navigation Systems
| 수량 | 단가 | 총액 |
|---|---|---|
| 5+ | $ 0.2102 | $ 1.05 |
| 50+ | $ 0.1694 | $ 8.47 |
| 150+ | $ 0.152 | $ 22.80 |
| 500+ | $ 0.1302 | $ 65.10 |
| 3,000+ | $ 0.1093 | $ 327.90 |
| 6,000+ | $ 0.1035 | $ 621.00 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
개요
A group of low -dropout (LDO) voltage regulators offering the benefits of wide input voltage range from 1.2V to 5.5V, low dropout voltage, low power consumption, and miniaturized packaging. Quiescent current of only 5μA makes these devices ideal for powering the battery-powered, always-on systems that require very little idle-state power dissipation to a longer service life. There is an option of shutdown mode by selecting the parts with the EN pin and pulling it low. The shutdown current in this mode goes down to only 10nA (typical). These linear regulators are stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 500mA).
주요 특징
- 5μA Ground Current at no Load
- ±2% Output Accuracy
- 500mA Output Current
- 10nA Disable Current (by option)
- Wide Operating Input Voltage Range: 1.2V to 5.5V
- Dropout Voltage: 0.32V at 600mA/Vout 3.3V
- Support Fixed Output Voltage 1.2V, 1.5V, 1.6V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V
- Stable with Ceramic or Tantalum Capacitor
- Current Limit Protection
- Over Temperature Protection
- SOT23 - 5 Packages
응용 분야
- Portable, Battery Powered Equipment
- Low Power Microcontrollers
- Laptop, Palmtops and PDAs
- Wireless Communication Equipment
- Audio/Video Equipment
- Car Navigation Systems
C2937042 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| RT9080-33GJ5 | TECH PUBLIC | SOT-23-5 | 5,050 | $ 0.1283 | ||
| TP162C33S5 | TECH PUBLIC | SOT-23-5 | 3,840 | $ 0.1636 | ||
| TPAP7365-33WG | TECH PUBLIC | SOT-23-5 | 3,615 | $ 0.1364 | ||
| TPRT9080-33GJ5 | TECH PUBLIC | SOT-23-5 | 2,890 | $ 0.1106 | ||
| TPAP2125K-3.3TRE1 | TECH PUBLIC | SOT-23-5 | 2,710 | $ 0.1481 | ||
| HT7833 | TECH PUBLIC | SOT-23-5 | 3,680 | $ 0.1228 | ||
| TPAP2112K-3.3TRG1 | TECH PUBLIC | SOT-23-5 | 8,700 | $ 0.1682 | ||
| AP2112K-3.3TRG1 | TECH PUBLIC | SOT-23-5 | 7,735 | $ 0.1106 | ||
| SPX3819M5-L-3-3 | TECH PUBLIC | SOT-23-5 | 2,385 | $ 0.0889 | ||
| HT7833-7 | TECH PUBLIC | SOT-23-5 | 95 | $ 0.0787 | ||
| TPSPX3819M5-L-3-3 | TECH PUBLIC | SOT-23-5 | 67,370 | $ 0.0943 | ||
| TPNCP500SN33T1G | TECH PUBLIC | SOT-23-5 | 5,825 | $ 0.1811 | ||
| 4A2D | TECH PUBLIC | SOT-23-5 | 77,620 | $0.0361 $0.0379 |



