LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD1E10B06DPYR product image
  • TPD1E10B06DPYR thumbnail 1
  • TPD1E10B06DPYR thumbnail 2
  • TPD1E10B06DPYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD1E10B06DPYRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD1E10B06DPYR
LCSC Part #
C2937015
Packaging
DFN1006-2(0402)
Customer #
Key Attributes
5VWM 6VC 10VC DFN1006-2(0402)
Datasheetpdf iconTECH PUBLIC TPD1E10B06DPYR
In-Stock: 21,800
21,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0239$ 0.48
200+$ 0.0191$ 3.82
600+$ 0.0164$ 9.84
2,000+$ 0.0148$ 29.60
10,000+$ 0.0121$ 121.00
20,000+$ 0.0114$ 228.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2(0402)
Clamping Voltage6V;10V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown8.4V
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra small package: 1.0x0.6x0.5mm
  • Ultra low capacitance: 15pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: ±5V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC 61000 - 4 - 5 (Lightning) 8A (8/20μs)
  • RoHS Compliant
  • Lead Finish: NiPdAu

Applications

AI Translation
  • Smart Phone and Tablet PC
  • TV and Set Top Box
  • Wearable Devices
  • PDA