TECH PUBLIC NUP4202W1T2G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NUP4202W1T2G |
| LCSC Part # | C2937014 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 16VC 17VC SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Clamping Voltage | 16V;17V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 250W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical (/O to I/O)
- Ultralow leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2(ESD) immunity test Air discharge: ±30kV Contact discharge: ±25kV
- IEC61000 - 4 - 5 (Lightning) 4.5A (8/20μs)
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
In-Stock: 19,030
19,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1199 | $ 0.60 |
| 50+ | $ 0.0973 | $ 4.87 |
| 150+ | $ 0.0859 | $ 12.89 |
| 500+ | $ 0.0774 | $ 38.70 |
| 3,000+ | $ 0.0621 | $ 186.30 |
| 6,000+ | $ 0.0587 | $ 352.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Clamping Voltage | 16V;17V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 250W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 9.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 0.3pF typical (/O to I/O)
- Ultralow leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2(ESD) immunity test Air discharge: ±30kV Contact discharge: ±25kV
- IEC61000 - 4 - 5 (Lightning) 4.5A (8/20μs)
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
C2937014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



