LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC RCLAMP1521P product image
  • RCLAMP1521P thumbnail 1
  • RCLAMP1521P thumbnail 2
  • RCLAMP1521P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC RCLAMP1521PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
RCLAMP1521P
LCSC Part #
C2936990
Packaging
DFN1006-2
Customer #
Key Attributes
ESD DIODE 15VWM 27VC DFN1006-2
Datasheetpdf iconTECH PUBLIC RCLAMP1521P
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0948$ 0.47
50+$ 0.0753$ 3.77
150+$ 0.0656$ 9.84
500+$ 0.0583$ 29.15
3,000+$ 0.046$ 138.00
6,000+$ 0.0431$ 258.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN1006-2
Clamping Voltage27V
Number of Channels1
Voltage - Breakdown21V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra small package: 1.0x0.6x0.5mm
  • Ultra low capacitance: 0.35pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: ±15V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
  • RoHS Compliant
  • Lead Finish: NiPdAu

Applications

AI Translation
  • Cellular Handsets & Accessories
  • Digital Visual Interface (DVI)
  • Display Port
  • MDDI Ports
  • USB Ports