LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SM24CANA-02HTG product image
  • SM24CANA-02HTG thumbnail 1
  • SM24CANA-02HTG thumbnail 2
  • SM24CANA-02HTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SM24CANA-02HTGRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SM24CANA-02HTG
LCSC Part #
C2936979
Packaging
SOT-23
Customer #
Key Attributes
24VWM 40VC SOT-23
Datasheetpdf iconTECH PUBLIC SM24CANA-02HTG
In-Stock: 5,330
5,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0805$ 0.81
100+$ 0.0625$ 6.25
300+$ 0.0535$ 16.05
3,000+$ 0.0427$ 128.10
6,000+$ 0.0373$ 223.80
9,000+$ 0.0346$ 311.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23
Clamping Voltage40V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)140W
Number of Channels2
Voltage - Breakdown26.7V
Reverse Leakage Current (Ir)80nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 150W peak pulse power (8/20μs)
  • Ultra-low leakage: nanoamp-level
  • Working voltage: 24V
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Surge) 4A (8/20μs)
  • RoHS compliant
  • Package: SOT-23
  • Lead finish: Matte tin
  • Case material: "Green" molding compound
  • UL flammability rating: 94V-0
  • Moisture sensitivity: Level 3 per J STD 020

Applications

AI Translation
  • Mobile phones & accessories
  • Laptops & handheld devices
  • Portable instruments
  • Set-top boxes
  • Industrial control