FH PRS4030-220MT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | PRS4030-220MT |
| LCSC Part # | C2936645 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1A 250mΩ SMD,4x4x3mm |
| Description | 1.3A SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0644 | $ 0.64 |
100+ | $ 0.0521 | $ 5.21 |
300+ | $ 0.046 | $ 13.80 |
2,000+ | $ 0.0394 | $ 78.80 |
4,000+ | $ 0.0357 | $ 142.80 |
10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$