LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0603JR-0730KL product image
  • AF0603JR-0730KL thumbnail 1
  • AF0603JR-0730KL thumbnail 2
  • AF0603JR-0730KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF0603JR-0730KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0603JR-0730KL
LCSC Part #
C2936630
Packaging
0603
Customer #
Key Attributes
RES 30kΩ ±5% 100mW 0603
Datasheetpdf iconYAGEO AF0603JR-0730KL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0042$ 0.21
500+$ 0.0033$ 1.65
1,500+$ 0.0027$ 4.05
5,000+$ 0.0024$ 12.00
25,000+$ 0.0021$ 52.50
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance30kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece