LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201BR-0713K3L product image
  • RC0201BR-0713K3L thumbnail 1
  • RC0201BR-0713K3L thumbnail 2
  • RC0201BR-0713K3L thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0201BR-0713K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201BR-0713K3L
LCSC Part #
C2936619
Packaging
0201
Customer #
Key Attributes
RES 13.3kΩ ±0.1% 50mW 0201
Datasheetpdf iconYAGEO RC0201BR-0713K3L
In-Stock: 1,385
1,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0982$ 0.49
50+$ 0.0769$ 3.85
150+$ 0.0663$ 9.95
500+$ 0.0583$ 29.15
2,500+$ 0.0506$ 126.50
5,000+$ 0.0474$ 237.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Resistance13.3kΩ
Power(Watts)50mW
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±0.1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece