YAGEO RC2512JK-0736RL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RC2512JK-0736RL |
| LCSC Part # | C2936607 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 36Ω ±5% 1W 2512 |
| Description | 1W 36Ω 200V ±100ppm/℃ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0155 | $ 0.31 |
200+ | $ 0.0152 | $ 3.04 |
600+ | $ 0.0149 | $ 8.94 |
2,000+ | $ 0.0147 | $ 29.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$