LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0603FR-0718KL product image
  • AF0603FR-0718KL thumbnail 1
  • AF0603FR-0718KL thumbnail 2
  • AF0603FR-0718KL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO AF0603FR-0718KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0603FR-0718KL
LCSC Part #
C2936605
Packaging
0603
Customer #
Key Attributes
RES 18kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO AF0603FR-0718KL
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.46
1,000+$ 0.0036$ 3.60
5,000+$ 0.003$ 15.00
10,000+$ 0.0027$ 27.00
50,000+$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance18kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece