LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0603FR-07130RL product image
  • AF0603FR-07130RL thumbnail 1
  • AF0603FR-07130RL thumbnail 2
  • AF0603FR-07130RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF0603FR-07130RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0603FR-07130RL
LCSC Part #
C2936586
Packaging
0603
Customer #
Key Attributes
RES 130Ω ±1% 100mW 0603
Datasheetpdf iconYAGEO AF0603FR-07130RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0034$ 3.40
5,000+$ 0.0027$ 13.50
10,000+$ 0.0025$ 25.00
50,000+$ 0.0022$ 110.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance130Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece