ST TDA7851L
| Manufacturer | |
| MPN | TDA7851L |
| LCSC Part # | C2936502 |
| Packaging | Flexiwatt25 |
| Customer # | |
| Key Attributes | 4 x 48 W MOSFET quad bridge power amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Flexiwatt25 | |
| Quiescent Current | 150mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Features | Enable/shutdown function;ESD protection;Overvoltage protection;Automatic mute/no-noise switch | |
| Voltage - Supply | 8V~18V | |
| Speaker Channels | 4-Channel | |
| Output Power | 75Wx4@2Ω | |
| Operating Temperature | -40℃~+105℃ | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA7851L is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt25 package designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail-to-rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.
Features
- Multipower BCD technology
- High output power capability: 4x48 W/4 Ω Max. 4x28 W/4 Ω @ 14.4 V, 1 kHz, 10% 4 x 72 W/2 Ω Max. MOSFET output power stage
- Excellent 2 Ω driving capability
- Hi-Fi class distortion
- Low output noise
- Standby function
- Mute function
- Automute at min. supply voltage detection
- Low external component count:
- Internally fixed gain (26 dB)
- No external compensation
- No bootstrap capacitors
- Protections:
- Output short circuit to GND, to Vs, across the load
- Very inductive loads
- Overrating chip temperature with soft thermal limiter
- Load dump voltage
- Fortuitous open GND
- Reversed battery
- ESD
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5938 | $ 5.59 |
| 10+ | $ 4.7742 | $ 47.74 |
| 30+ | $ 4.0653 | $ 121.96 |
| 100+ | $ 3.5726 | $ 357.26 |
| 500+ | $ 3.3449 | $ 1672.45 |
| 1,000+ | $ 3.2425 | $ 3242.50 |
Standard Packaging17/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Flexiwatt25 | |
| Quiescent Current | 150mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Features | Enable/shutdown function;ESD protection;Overvoltage protection;Automatic mute/no-noise switch | |
| Voltage - Supply | 8V~18V | |
| Speaker Channels | 4-Channel | |
| Output Power | 75Wx4@2Ω | |
| Operating Temperature | -40℃~+105℃ | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA7851L is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt25 package designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail-to-rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.
Features
- Multipower BCD technology
- High output power capability: 4x48 W/4 Ω Max. 4x28 W/4 Ω @ 14.4 V, 1 kHz, 10% 4 x 72 W/2 Ω Max. MOSFET output power stage
- Excellent 2 Ω driving capability
- Hi-Fi class distortion
- Low output noise
- Standby function
- Mute function
- Automute at min. supply voltage detection
- Low external component count:
- Internally fixed gain (26 dB)
- No external compensation
- No bootstrap capacitors
- Protections:
- Output short circuit to GND, to Vs, across the load
- Very inductive loads
- Overrating chip temperature with soft thermal limiter
- Load dump voltage
- Fortuitous open GND
- Reversed battery
- ESD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



