Littelfuse LCB110S
| Manufacturer | |
| Mfr. Part # | LCB110S |
| LCSC Part # | C2936136 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | 350V, 120mA Single-Pole, Normally Closed Relay |
| Description | SPST-NC(1 Form B) 3.75kV 350V 1.2V DIP-6 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9286 | $ 2.93 |
10+ | $ 2.4986 | $ 24.99 |
50+ | $ 2.2309 | $ 111.55 |
100+ | $ 1.9555 | $ 195.55 |
500+ | $ 1.8315 | $ 915.75 |
1,000+ | $ 1.7764 | $ 1776.40 |
Standard Packaging 50/Full
Tube | ||