Littelfuse SL1003A090R
| Manufacturer | |
| MPN | SL1003A090R |
| LCSC Part # | C2936130 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | GDT 90V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SIP-3 | |
| Operating Temperature Range | -40℃~+90℃ | |
| Tolerance | - | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 90V;700V | |
| Capacitance | 1.5pF | |
| Pitch | 4.4mm | |
| Diameter (φD) | 6mm | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1003A series has been especially developed for Broadband equipment. Special design features provide high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances. These devices have ultra low capacitance 1.5pF and present insignificant signal losses up to 1.5GHz. These devices are extremely robust and are able to divert a 5000A pulse without destruction. For AC Power Cross of long duration, over- current protection is recommended.
Features
- RoHS compliant
- Can be used to meet Telcordia GR1089 without series resistance
- 5kA surge capability tested with 8/20/µs pulse as defined by IEC 61000-4-5
- GHz working frequency Excellent response to fast rising transients
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3953 | $ 1.40 |
| 10+ | $ 1.1657 | $ 11.66 |
| 30+ | $ 1.0397 | $ 31.19 |
| 100+ | $ 0.8596 | $ 85.96 |
| 500+ | $ 0.7958 | $ 397.90 |
| 1,000+ | $ 0.7671 | $ 767.10 |
Standard Packaging500/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SIP-3 | |
| Operating Temperature Range | -40℃~+90℃ | |
| Tolerance | - | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 90V;700V | |
| Capacitance | 1.5pF | |
| Pitch | 4.4mm | |
| Diameter (φD) | 6mm | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1003A series has been especially developed for Broadband equipment. Special design features provide high levels of protection against fast rising transients in the 100V/µs to 1kV/µs range usually caused by lightning disturbances. These devices have ultra low capacitance 1.5pF and present insignificant signal losses up to 1.5GHz. These devices are extremely robust and are able to divert a 5000A pulse without destruction. For AC Power Cross of long duration, over- current protection is recommended.
Features
- RoHS compliant
- Can be used to meet Telcordia GR1089 without series resistance
- 5kA surge capability tested with 8/20/µs pulse as defined by IEC 61000-4-5
- GHz working frequency Excellent response to fast rising transients
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- General telecom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



