Littelfuse NANOSMDC075F-2
| Manufacturer | |
| Mfr. Part # | NANOSMDC075F-2 |
| LCSC Part # | C2936107 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1206 |
| Description | 6V 100A 90mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,205 
1,205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0766 | $ 0.38 |
50+ | $ 0.0614 | $ 3.07 |
150+ | $ 0.0538 | $ 8.07 |
500+ | $ 0.0481 | $ 24.05 |
3,000+ | $ 0.0435 | $ 130.50 |
6,000+ | $ 0.0413 | $ 247.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$